KEMET C1210X339B4HAC7800
| Manufacturer | |
| MPN | C1210X339B4HAC7800 |
| LCSC Part # | C2258325 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 3.3pF X8R 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1210X339B4HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1044 | $ 0.10 |
| 200+ | $ 0.0404 | $ 8.08 |
| 500+ | $ 0.039 | $ 19.50 |
| 1,000+ | $ 0.0383 | $ 38.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | X8R | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C339D4HAC7800 | KEMET | 1210 | 0 | $ 0.0363 | ||
| C1210C339C4HAC7800 | KEMET | 1210 | 0 | $ 0.0456 | ||
| C1210C339B4HACAUTO | KEMET | 1210 | 0 | $ 0.0657 | ||
| C1210C339B4HAC7800 | KEMET | 1210 | 0 | $ 0.0659 | ||
| C1210X339D4HAC7800 | KEMET | 1210 | 0 | $ 0.0668 | ||
| C1210X339C4HACAUTO | KEMET | 1210 | 0 | $ 0.0821 | ||
| C1210X339D4HACAUTO | KEMET | 1210 | 0 | $ 0.0693 | ||
| C1210X339B4HACAUTO | KEMET | 1210 | 0 | $ 0.1114 | ||
| C1210C339D4HACAUTO | KEMET | 1210 | 0 | $ 0.0558 | ||
| C1210X339C4HAC7800 | KEMET | 1210 | 0 | $ 0.0951 | ||
| C1210C339C4HACAUTO | KEMET | 1210 | 0 | $ 0.0654 | ||
| C1210C339D3HAC7800 | KEMET | 1210 | 0 | $ 0.0363 | ||
| C1210C339C3HAC7800 | KEMET | 1210 | 0 | $ 0.0456 | ||
| C1210C339B3HACAUTO | KEMET | 1210 | 0 | $ 0.0657 | ||
| C1210X339D3HAC7800 | KEMET | 1210 | 0 | $ 0.0668 | ||
| C1210X339C3HAC7800 | KEMET | 1210 | 0 | $ 0.0742 | ||
| C1210X339D3HACAUTO | KEMET | 1210 | 0 | $ 0.0693 | ||
| C1210X339C3HACAUTO | KEMET | 1210 | 0 | $ 0.0821 | ||
| C1210X339B3HAC7800 | KEMET | 1210 | 0 | $ 0.1044 | ||
| C1210C339B3HAC7800 | KEMET | 1210 | 0 | $ 0.0806 |

