VISHAY VJ1206Y681JXEAP
| Manufacturer | |
| MPN | VJ1206Y681JXEAP |
| LCSC Part # | C2257849 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 680pF X7R ±5% 500V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206Y681JXEAP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1056 | $ 0.11 |
| 200+ | $ 0.0409 | $ 8.18 |
| 500+ | $ 0.0395 | $ 19.75 |
| 1,000+ | $ 0.0388 | $ 38.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JKX7RBBB681 | YAGEO | 1206 | 2,940 | $ 0.0328 | ||
| C1206C681JCRACTU | KEMET | 1206 | 0 | $ 0.2533 | ||
| C1206C681JCRAC7800 | KEMET | 1206 | 0 | $ 0.3184 | ||
| 1206Y5000681JXT | Knowles | 1206 | 0 | $ 0.1854 | ||
| 1206J5000681JXT | Knowles | 1206 | 0 | $ 0.2065 | ||
| 1206Y5000681JET | Knowles | 1206 | 0 | $ 0.9032 | ||
| VJ1206Y681JLEAJ32 | VISHAY | 1206 | 0 | $ 2.0174 | ||
| GA1206Y681JXEBT31G | VISHAY | 1206 | 0 | $ 0.0396 | ||
| GA1206Y681JXEBR31G | VISHAY | 1206 | 0 | $ 0.0396 | ||
| GA1206Y681JBEBR31G | VISHAY | 1206 | 0 | $ 0.0504 | ||
| VJ1206Y681JXEAT | VISHAY | 1206 | 0 | $ 0.0914 | ||
| VJ1206Y681JXEAC | VISHAY | 1206 | 0 | $ 0.1056 | ||
| VJ1206Y681JXEMP | VISHAY | 1206 | 0 | $ 0.1056 | ||
| VJ1206Y681JBEAT4X | VISHAY | 1206 | 0 | $ 0.2522 | ||
| VJ1206Y681JXEAT5Z | VISHAY | 1206 | 0 | $ 0.2768 | ||
| VJ1206Y681JXEMC | VISHAY | 1206 | 0 | $ 0.141 | ||
| GA1206Y681JBEBT31G | VISHAY | 1206 | 0 | $ 0.2989 | ||
| VJ1206Y681JLLAJ32 | VISHAY | 1206 | 0 | $ 2.4279 | ||
| GA1206Y681JXLBT31G | VISHAY | 1206 | 0 | $ 0.0396 | ||
| 1206B681J501CT | Walsin | 1206 | 0 | $ 0.0466 |

