KEMET C1812C332K1HAC7800
| Manufacturer | |
| MPN | C1812C332K1HAC7800 |
| LCSC Part # | C2257498 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 3.3nF X8R ±10% 100V 1812 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1812C332K1HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1048 | $ 0.10 |
| 200+ | $ 0.0406 | $ 8.12 |
| 500+ | $ 0.0392 | $ 19.60 |
| 1,000+ | $ 0.0385 | $ 38.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1812 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C332K1HACAUTO | KEMET | 1812 | 0 | $ 0.1084 | ||
| C1812X332K1HAC7800 | KEMET | 1812 | 0 | $ 0.134 | ||
| C1812X332K1HACAUTO | KEMET | 1812 | 0 | $ 0.1813 | ||
| C1812C332J1HAC7800 | KEMET | 1812 | 0 | $ 0.1104 | ||
| C1812X332J1HACAUTO | KEMET | 1812 | 0 | $ 0.1483 | ||
| C1812X332J1HAC7800 | KEMET | 1812 | 0 | $ 0.1805 | ||
| C1812C332J1HACAUTO | KEMET | 1812 | 0 | $ 0.1458 | ||
| C1812C332G1HAC7800 | KEMET | 1812 | 0 | $ 0.1682 | ||
| C1812C332G1HACAUTO | KEMET | 1812 | 0 | $ 0.1683 | ||
| C1812X332G1HACAUTO | KEMET | 1812 | 0 | $ 0.2303 | ||
| C1812X332G1HAC7800 | KEMET | 1812 | 0 | $ 0.223 | ||
| C1812C332F1HAC7800 | KEMET | 1812 | 0 | $ 0.331 | ||
| C1812X332F1HACAUTO | KEMET | 1812 | 0 | $ 0.4509 | ||
| C1812X332F1HAC7800 | KEMET | 1812 | 0 | $ 0.547 | ||
| C1812C332F1HACAUTO | KEMET | 1812 | 0 | $ 0.4052 | ||
| C1812C332M1HAC7800 | KEMET | 1812 | 0 | $ 0.1042 | ||
| C1812C332M1HACAUTO | KEMET | 1812 | 0 | $ 0.1079 | ||
| C1812X332M1HAC7800 | KEMET | 1812 | 0 | $ 0.1334 | ||
| C1812X332M1HACAUTO | KEMET | 1812 | 0 | $ 0.1409 | ||
| GA1812A332KXBAR31G | VISHAY | 1812 | 0 | $ 0.1599 |

