VISHAY VJ0603D121MLAAR
| Manufacturer | |
| MPN | VJ0603D121MLAAR |
| LCSC Part # | C2257497 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 120pF C0G ±20% 50V 0603 Ceramic Capacitors |
| Datasheet | VISHAY VJ0603D121MLAAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1012 | $ 0.10 |
| 200+ | $ 0.0392 | $ 7.84 |
| 500+ | $ 0.0378 | $ 18.90 |
| 1,000+ | $ 0.0372 | $ 37.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 120pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 120pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C121M5GACTU | KEMET | 0603 | 0 | $ 0.0379 | ||
| C0603C121M5GAC7867 | KEMET | 0603 | 0 | $ 0.0476 | ||
| VJ0603D121MLAAJ | VISHAY | 0603 | 0 | $ 0.1012 | ||
| VJ0603D121MXBAR | VISHAY | 0603 | 0 | $ 0.1092 | ||
| VJ0603D121MXBAJ | VISHAY | 0603 | 0 | $ 0.1092 | ||
| VJ0603D121MLBAR | VISHAY | 0603 | 0 | $ 0.1092 | ||
| VJ0603D121MLBAT | VISHAY | 0603 | 0 | $ 0.1092 | ||
| C0603C121K5GALTU | KEMET | 0603 | 0 | $ 0.0729 | ||
| C0603C121K5GAL7867 | KEMET | 0603 | 0 | $ 0.0892 | ||
| 0603Y0500121KCR | Knowles | 0603 | 0 | $ 0.172 | ||
| 0603Y0500121KCT | Knowles | 0603 | 0 | $ 0.1145 | ||
| VJ0603A121KLAAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| GA0603A121KXAAP31G | VISHAY | 0603 | 0 | $ 0.0193 | ||
| GA0603A121KXAAC31G | VISHAY | 0603 | 0 | $ 0.0193 | ||
| GA0603A121KBAAT31G | VISHAY | 0603 | 0 | $ 0.0244 | ||
| GA0603A121KBAAR31G | VISHAY | 0603 | 0 | $ 0.0244 | ||
| VJ0603A121KXAAC | VISHAY | 0603 | 0 | $ 0.0379 | ||
| VJ0603D121KLAAR | VISHAY | 0603 | 0 | $ 0.1043 | ||
| VJ0603D121KXAAR | VISHAY | 0603 | 0 | $ 0.1043 | ||
| VJ0603D121KXAAJ | VISHAY | 0603 | 0 | $ 0.1043 |

