VISHAY VJ0603D221MXAAJ
| Manufacturer | |
| MPN | VJ0603D221MXAAJ |
| LCSC Part # | C2257415 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 220pF C0G ±20% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603D221MXAAJ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1012 | $ 0.10 |
| 200+ | $ 0.0392 | $ 7.84 |
| 500+ | $ 0.0378 | $ 18.90 |
| 1,000+ | $ 0.0372 | $ 37.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C221M5GACTU | KEMET | 0603 | 0 | $ 0.0506 | ||
| C0603C221M5GAC7867 | KEMET | 0603 | 0 | $ 0.0636 | ||
| C0603C221M1GACTU | KEMET | 0603 | 0 | $ 0.0439 | ||
| C0603C221M1GAC7867 | KEMET | 0603 | 0 | $ 0.0552 | ||
| VJ0603D221MLAAT | VISHAY | 0603 | 0 | $ 0.1012 | ||
| C0603C221K5GACAUTO | KEMET | 0603 | 0 | $ 0.0148 | ||
| C0603C221K5GACTU | KEMET | 0603 | 0 | $ 0.0192 | ||
| C0603T221K5GCLTU | KEMET | 0603 | 0 | $ 0.2258 | ||
| VJ0603A221KLAAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| VJ0603A221KXAPW1BC | VISHAY | 0603 | 0 | $ 0.0193 | ||
| GA0603A221KXAAP31G | VISHAY | 0603 | 0 | $ 0.0187 | ||
| GA0603A221KXAAC31G | VISHAY | 0603 | 0 | $ 0.0187 | ||
| GA0603A221KBAAR31G | VISHAY | 0603 | 0 | $ 0.0231 | ||
| GA0603A221KBAAT31G | VISHAY | 0603 | 0 | $ 0.0231 | ||
| VJ0603A221KXACW1BC | VISHAY | 0603 | 0 | $ 0.0218 | ||
| VJ0603A221KXAAC | VISHAY | 0603 | 0 | $ 0.0379 | ||
| VJ0603D221KXAAR | VISHAY | 0603 | 0 | $ 0.1043 | ||
| VJ0603D221KXAAT | VISHAY | 0603 | 0 | $ 0.1043 | ||
| VJ0603D221KLAAJ | VISHAY | 0603 | 0 | $ 0.1043 | ||
| VJ0603D221KLAAR | VISHAY | 0603 | 0 | $ 0.1043 |

