Knowles 0603Y0250821MXR
| Manufacturer | |
| MPN | 0603Y0250821MXR |
| LCSC Part # | C2257241 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 820pF ±20% 25V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603Y0250821MXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 820pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0913 | $ 0.09 |
| 200+ | $ 0.0354 | $ 7.08 |
| 500+ | $ 0.0341 | $ 17.05 |
| 1,000+ | $ 0.0335 | $ 33.50 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 820pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C821M3RACTU | KEMET | 0603 | 0 | $ 0.0433 | ||
| C0603C821M3RAC7867 | KEMET | 0603 | 0 | $ 0.0544 | ||
| 0603Y0250821MXT | Knowles | 0603 | 0 | $ 0.1001 | ||
| 0603Y0250821MDR | Knowles | 0603 | 0 | $ 0.1233 | ||
| 0603J0250821MXT | Knowles | 0603 | 0 | $ 0.08 | ||
| MA0603XR821M250 | Meritek | 0603 | 0 | $ 0.0116 | ||
| VJ0603Y821MLXAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| GA0603Y821MXXAC31G | VISHAY | 0603 | 0 | $ 0.0151 | ||
| GA0603Y821MXXAP31G | VISHAY | 0603 | 0 | $ 0.0151 | ||
| VJ0603Y821MXXCW1BC | VISHAY | 0603 | 0 | $ 0.0294 | ||
| GA0603Y821MBXAT31G | VISHAY | 0603 | 0 | $ 0.0198 | ||
| GA0603Y821MBXAR31G | VISHAY | 0603 | 0 | $ 0.0198 | ||
| GA0603H821MXXAP31G | VISHAY | 0603 | 0 | $ 0.039 | ||
| VJ0603Y821MXXAP | VISHAY | 0603 | 0 | $ 0.0387 | ||
| VJ0603Y821MXXAC | VISHAY | 0603 | 0 | $ 0.0387 | ||
| GA0603H821MBXAR31G | VISHAY | 0603 | 0 | $ 0.0509 | ||
| GA0603H821MBXAT31G | VISHAY | 0603 | 0 | $ 0.0509 | ||
| VJ0603Y821MXXPW1BC | VISHAY | 0603 | 0 | $ 0.0318 | ||
| 0603B821M250CT | Walsin | 0603 | 0 | $ 0.004 | ||
| TCC0603X7R821M500CT | CCTC | 0603 | 0 | $ 0.0023 |

