Knowles 0805Y6300330KCR
| Manufacturer | |
| MPN | 0805Y6300330KCR |
| LCSC Part # | C2257168 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 33pF ±10% 630V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y6300330KCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 33pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.102 | $ 0.10 |
| 200+ | $ 0.0395 | $ 7.90 |
| 500+ | $ 0.0381 | $ 19.05 |
| 1,000+ | $ 0.0374 | $ 37.40 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 33pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 33pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805Y6300330KCT | Knowles | 0805 | 0 | $ 0.1164 | ||
| 0805J6300330KCT | Knowles | 0805 | 0 | $ 0.2684 | ||
| 0805J1K00330KCT | Knowles | 0805 | 0 | $ 0.1155 | ||
| 0805J1K00330KCR | Knowles | 0805 | 0 | $ 0.1012 | ||
| 0805Y1K00330KCR | Knowles | 0805 | 0 | $ 0.1048 | ||
| 0805Y1K00330KCT | Knowles | 0805 | 0 | $ 0.1196 | ||
| VJ0805A330KXGAT5Z | VISHAY | 0805 | 0 | $ 0.1772 | ||
| VJ0805A330KXRAT5Z | VISHAY | 0805 | 0 | $ 0.1896 | ||
| 0805Y6300330JCR | Knowles | 0805 | 0 | $ 0.1104 | ||
| CC0805JRNPOZBN330 | YAGEO | 0805 | 0 | $ 0.0093 |

