Knowles 0603Y0500223MXR
| Manufacturer | |
| MPN | 0603Y0500223MXR |
| LCSC Part # | C2256514 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 22nF ±20% 50V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603Y0500223MXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0994 | $ 0.10 |
| 200+ | $ 0.0385 | $ 7.70 |
| 500+ | $ 0.0372 | $ 18.60 |
| 1,000+ | $ 0.0365 | $ 36.50 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 22nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0603X7R223M500CT | CCTC | 0603 | 300,500 | $ 0.0039 | ||
| CGA0603X7R223M500JT | HRE | 0603 | 5,100 | $ 0.0045 | ||
| C0603C223M5RACTU | KEMET | 0603 | 30 | $ 0.0735 | ||
| C0603C223M5RACAUTO | KEMET | 0603 | 0 | $ 0.0257 | ||
| C0603X223M5RACAUTO | KEMET | 0603 | 0 | $ 0.0232 | ||
| C0603C223M5REC7867 | KEMET | 0603 | 0 | $ 0.0137 | ||
| C0603X223M5REC7867 | KEMET | 0603 | 0 | $ 0.0191 | ||
| GCM188L81H223MA37J | muRata | 0603 | 0 | $ 0.041 | ||
| GCM188L81H223MA37D | muRata | 0603 | 0 | $ 0.041 | ||
| GCM188R91H223MA37D | muRata | 0603 | 0 | $ 0.0554 | ||
| GRM188R71H223MA01D | muRata | 0603 | 0 | $ 0.265 | ||
| CEU3E2X7R1H223M080AE | TDK | 0603 | 0 | $ 0.0244 | ||
| CGA3E2X8R1H223M080AA | TDK | 0603 | 0 | $ 0.0166 | ||
| VJ0603Y223MLAAJ32 | VISHAY | 0603 | 0 | $ 0.3325 | ||
| VJ0603Y223MXACW1BC | VISHAY | 0603 | 0 | $ 0.016 | ||
| GA0603Y223MXAAP31G | VISHAY | 0603 | 0 | $ 0.0217 | ||
| GA0603Y223MXAAC31G | VISHAY | 0603 | 0 | $ 0.0217 | ||
| 0603F223M500NT | FH | 0603 | 0 | $ 0.0038 | ||
| 0603B223M500CT | Walsin | 0603 | 0 | $ 0.0058 | ||
| CC0603MRX7R9BB223 | YAGEO | 0603 | 0 | $ 0.0033 |

