VISHAY VJ0603D240MXPAC
| Manufacturer | |
| MPN | VJ0603D240MXPAC |
| LCSC Part # | C2256466 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 24pF C0G ±20% 250V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603D240MXPAC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 24pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 24pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1021 | $ 0.10 |
| 200+ | $ 0.0396 | $ 7.92 |
| 500+ | $ 0.0382 | $ 19.10 |
| 1,000+ | $ 0.0375 | $ 37.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 24pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 24pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±20% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0603D240MXPAP | VISHAY | 0603 | 0 | $ 0.1021 | ||
| VJ0603D240MXPAJ | VISHAY | 0603 | 0 | $ 0.1021 | ||
| QSCP251Q240K1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.199 | ||
| VJ0603D240KXPAP | VISHAY | 0603 | 0 | $ 0.1025 | ||
| VJ0603D240KXPAC | VISHAY | 0603 | 0 | $ 0.1025 | ||
| VJ0603D240KXPAJ | VISHAY | 0603 | 0 | $ 0.1025 | ||
| VJ0603D240KLPAJ | VISHAY | 0603 | 0 | $ 0.1025 | ||
| VJ0603D240KLPAC | VISHAY | 0603 | 0 | $ 0.1025 | ||
| VJ0603D240KLPAP | VISHAY | 0603 | 0 | $ 0.1025 | ||
| A60S240JT250T | AMOTECH | 0603 | 0 | $ 0.1974 | ||
| QSCP251Q240J1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1532 | ||
| CBR06C240JAGAC | KEMET | 0603 | 0 | $ 0.0932 | ||
| GQM1875C2E240JB12D | muRata | 0603 | 0 | $ 0.1945 | ||
| VJ0603D240JXPAP | VISHAY | 0603 | 0 | $ 0.1527 | ||
| VJ0603D240JXPAJ | VISHAY | 0603 | 0 | $ 0.1527 | ||
| VJ0603D240JLPAP | VISHAY | 0603 | 0 | $ 0.1527 | ||
| VJ0603D240JLPAJ | VISHAY | 0603 | 0 | $ 0.1527 | ||
| QSCP251Q240G1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.2879 | ||
| CBR06C240GAGAC | KEMET | 0603 | 0 | $ 0.1892 | ||
| VJ0603D240GXPAJ | VISHAY | 0603 | 0 | $ 0.1437 |

