Knowles 0603J0500101KCT
| Manufacturer | |
| MPN | 0603J0500101KCT |
| LCSC Part # | C2255330 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 100pF NP0 ±10% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0603J0500101KCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0901 | $ 0.09 |
| 200+ | $ 0.0349 | $ 6.98 |
| 500+ | $ 0.0337 | $ 16.85 |
| 1,000+ | $ 0.0331 | $ 33.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MT18N101K101CT | Walsin | 0603 | 600 | $ 0.0093 | ||
| CC0603JRNPO9BN101 | YAGEO | 0603 | 1,116,750 | $ 0.0092 | ||
| 0603N101J500CT | Walsin | 0603 | 509,700 | $ 0.0108 | ||
| AC0603JRNPO9BN101 | YAGEO | 0603 | 164,100 | $ 0.0164 | ||
| C1608NP01H101JT000N | TDK | 0603 | 3,140 | $ 0.0318 | ||
| CGA3E2NP01H101JT0Y0N | TDK | 0603 | 440 | $0.0260 $0.0324 | ||
| 0603J0630101KCT | Knowles | 0603 | 0 | $ 0.0901 | ||
| 0603J1000101KCT | Knowles | 0603 | 0 | $ 0.0901 | ||
| 0603J2000101KCT | Knowles | 0603 | 0 | $ 0.0899 | ||
| 0603N101K500CT | Walsin | 0603 | 0 | $0.0012 $0.0118 | ||
| 0603N101K101CT | Walsin | 0603 | 0 | $ 0.0113 | ||
| CC0603KRNPO9BN101 | YAGEO | 0603 | 0 | $ 0.0048 | ||
| 500R14N101JV4T | Johanson Dielectrics | 0603 | 0 | $ 0.0056 | ||
| 0603J0500101JCT | Knowles | 0603 | 0 | $ 0.0437 | ||
| C1608NP01H101J080AA | TDK | 0603 | 0 | $ 0.0218 | ||
| CGA3E2NP01H101J080AA | TDK | 0603 | 0 | $ 0.0235 | ||
| VJ0603A101JXACW1BC | VISHAY | 0603 | 0 | $ 0.0162 | ||
| MT18N101J500CT | Walsin | 0603 | 0 | $ 0.0078 | ||
| CC0603JPNPO9BN101 | YAGEO | 0603 | 0 | $ 0.0063 | ||
| AC0603JPNPO9BN101 | YAGEO | 0603 | 0 | $ 0.0071 |

