VISHAY GA1206Y274MBJBR31G
| Manufacturer | |
| MPN | GA1206Y274MBJBR31G |
| LCSC Part # | C2254910 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 270nF X7R ±20% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1206Y274MBJBR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 270nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0962 | $ 0.10 |
| 200+ | $ 0.0373 | $ 7.46 |
| 500+ | $ 0.0359 | $ 17.95 |
| 1,000+ | $ 0.0353 | $ 35.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 270nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J0160274MXT | Knowles | 1206 | 0 | $ 0.1808 | ||
| 1206J0160274MDT | Knowles | 1206 | 0 | $ 0.5696 | ||
| 1206Y0160274MXT | Knowles | 1206 | 0 | $ 0.2254 | ||
| CX1206MKX7R7BB274 | PULSE | 1206 | 0 | $ 0.3444 | ||
| VJ1206Y274MLJAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206Y274MXJRW1BC | VISHAY | 1206 | 0 | $ 0.049 | ||
| VJ1206Y274MXJTW1BC | VISHAY | 1206 | 0 | $ 0.056 | ||
| GA1206Y274MXJBT31G | VISHAY | 1206 | 0 | $ 0.0866 | ||
| GA1206Y274MXJBR31G | VISHAY | 1206 | 0 | $ 0.0866 | ||
| GA1206Y274MBJBT31G | VISHAY | 1206 | 0 | $ 0.0962 | ||
| VJ1206Y274MLXAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| GA1206Y274MXXBT31G | VISHAY | 1206 | 0 | $ 0.0866 | ||
| GA1206Y274MXXBR31G | VISHAY | 1206 | 0 | $ 0.0866 | ||
| GA1206Y274MBXBR31G | VISHAY | 1206 | 0 | $ 0.0962 | ||
| VJ1206Y274MXXMP | VISHAY | 1206 | 0 | $ 0.0914 | ||
| VJ1206Y274MXXMC | VISHAY | 1206 | 0 | $ 0.0914 | ||
| VJ1206Y274MXXAP | VISHAY | 1206 | 0 | $ 0.0914 | ||
| VJ1206Y274MXXAC | VISHAY | 1206 | 0 | $ 0.0914 | ||
| VJ1206Y274MXXMT | VISHAY | 1206 | 0 | $ 0.1056 | ||
| VJ1206Y274MXXRW1BC | VISHAY | 1206 | 0 | $ 0.1268 |

