Knowles 0603J0100101KXT
| Manufacturer | |
| MPN | 0603J0100101KXT |
| LCSC Part # | C2254720 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 100pF ±10% 10V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603J0100101KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0957 | $ 0.10 |
| 200+ | $ 0.0371 | $ 7.42 |
| 500+ | $ 0.0358 | $ 17.90 |
| 1,000+ | $ 0.0351 | $ 35.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C101K8HACAUTO | KEMET | 0603 | 0 | $ 0.0143 | ||
| C0603C101K8RAC7867 | KEMET | 0603 | 0 | $ 0.0316 | ||
| C0603C101K8GAC7867 | KEMET | 0603 | 0 | $ 0.0395 | ||
| C0603X101K8HAC7867 | KEMET | 0603 | 0 | $ 0.0087 | ||
| C0603X101K8HACAUTO | KEMET | 0603 | 0 | $ 0.0149 | ||
| 0603Y0100101KXR | Knowles | 0603 | 0 | $ 0.0953 | ||
| 0603J0100101KXR | Knowles | 0603 | 0 | $ 0.0923 | ||
| 0603Y0100101KXT | Knowles | 0603 | 0 | $ 0.0988 | ||
| 0603J0100101KCR | Knowles | 0603 | 0 | $ 0.1308 | ||
| 0603J0100101KCT | Knowles | 0603 | 0 | $ 0.0896 | ||
| 0603Y0100101KCT | Knowles | 0603 | 0 | $ 0.122 | ||
| MA0603CG101K100 | Meritek | 0603 | 0 | $ 0.0083 | ||
| MA0603XR101K100 | Meritek | 0603 | 0 | $ 0.0077 | ||
| VJ0603A101KXQCW1BC | VISHAY | 0603 | 0 | $ 0.0155 | ||
| VJ0603A101KXQPW1BC | VISHAY | 0603 | 0 | $ 0.0135 | ||
| VJ0603Y101KXQPW1BC | VISHAY | 0603 | 0 | $ 0.0135 | ||
| VJ0603Y101KXQCW1BC | VISHAY | 0603 | 0 | $ 0.0156 | ||
| 0603N101K100CT | Walsin | 0603 | 0 | $ 0.0055 | ||
| 0603B101K100CT | Walsin | 0603 | 0 | $ 0.0039 | ||
| SH18B101K100CT | Walsin | 0603 | 0 | $ 0.0187 |

