VISHAY VJ1206Y224JXJRW1BC
| Manufacturer | |
| MPN | VJ1206Y224JXJRW1BC |
| LCSC Part # | C2254612 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 220nF X7R ±5% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206Y224JXJRW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0986 | $ 0.10 |
| 200+ | $ 0.0382 | $ 7.64 |
| 500+ | $ 0.0369 | $ 18.45 |
| 1,000+ | $ 0.0362 | $ 36.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C224J4REC7800 | KEMET | 1206 | 0 | $ 0.0426 | ||
| C1206C224J4REC7210 | KEMET | 1206 | 0 | $ 0.0426 | ||
| C1206X224J4RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0968 | ||
| C1206X224J4RECAUTO | KEMET | 1206 | 0 | $ 0.1037 | ||
| C1206X224J4REC7210 | KEMET | 1206 | 0 | $ 0.1032 | ||
| C1206X224J4REC7800 | KEMET | 1206 | 0 | $ 0.1096 | ||
| C1206C224J4RECAUTO | KEMET | 1206 | 0 | $ 0.0618 | ||
| C1206C224J4RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0585 | ||
| 1206Y0160224JXT | Knowles | 1206 | 0 | $ 0.2583 | ||
| 1206J0160224JXT | Knowles | 1206 | 0 | $ 0.226 | ||
| MA1206XR224J160 | Meritek | 1206 | 0 | $ 0.1321 | ||
| VJ1206Y224JLJAJ32 | VISHAY | 1206 | 0 | $ 0.6005 | ||
| GA1206Y224JXJBT31G | VISHAY | 1206 | 0 | $ 0.0837 | ||
| GA1206Y224JXJBR31G | VISHAY | 1206 | 0 | $ 0.0837 | ||
| VJ1206Y224JXJTW1BC | VISHAY | 1206 | 0 | $ 0.1127 | ||
| GA1206Y224JBJBR31G | VISHAY | 1206 | 0 | $ 0.6122 | ||
| GA1206Y224JBJBT31G | VISHAY | 1206 | 0 | $ 0.635 | ||
| 1206B224J160CT | Walsin | 1206 | 0 | $ 0.0596 | ||
| CC1206JRX7R7BB224 | YAGEO | 1206 | 0 | $ 0.0712 | ||
| CC1206JRX7R8BB224 | YAGEO | 1206 | 0 | $ 0.0788 |

