VISHAY VJ1206A620JBGAT4X
| Manufacturer | |
| MPN | VJ1206A620JBGAT4X |
| LCSC Part # | C2254381 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 62pF C0G ±5% 1kV 1206 Ceramic Capacitors |
| Datasheet | VISHAY VJ1206A620JBGAT4X |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 62pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 62pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0969 | $ 0.10 |
| 200+ | $ 0.0375 | $ 7.50 |
| 500+ | $ 0.0362 | $ 18.10 |
| 1,000+ | $ 0.0356 | $ 35.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 62pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 62pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ1206A620JBRAT4X | VISHAY | 1206 | 0 | $ 0.0922 | ||
| C1206C620KDGAC7800 | KEMET | 1206 | 0 | $ 0.3375 | ||
| VJ1206A620KBGAT4X | VISHAY | 1206 | 0 | $ 0.0969 | ||
| VJ1206A620KBRAT4X | VISHAY | 1206 | 0 | $ 0.0922 | ||
| 1206Y1K00620FQT | Knowles | 1206 | 0 | $ 3.4775 | ||
| 1206J1K00620KQT | Knowles | 1206 | 0 | $ 0.6236 | ||
| 1206J1K00620JQT | Knowles | 1206 | 0 | $ 0.6236 |

