Knowles 0603Y0630391KXR
| Manufacturer | |
| MPN | 0603Y0630391KXR |
| LCSC Part # | C2253969 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 390pF ±10% 63V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603Y0630391KXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.095 | $ 0.10 |
| 200+ | $ 0.0368 | $ 7.36 |
| 500+ | $ 0.0355 | $ 17.75 |
| 1,000+ | $ 0.0349 | $ 34.90 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 390pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 06031C391KAT2A | Kyocera AVX | 0603 | 40 | $ 0.0685 | ||
| 0603J0630391KXR | Knowles | 0603 | 0 | $ 0.0946 | ||
| 0603J0630391KXT | Knowles | 0603 | 0 | $ 0.0823 | ||
| 0603Y0630391KXT | Knowles | 0603 | 0 | $ 0.1041 | ||
| 0603Y0630391KCR | Knowles | 0603 | 0 | $ 0.1193 | ||
| 0603J0630391KCT | Knowles | 0603 | 0 | $ 0.0918 | ||
| 0603Y0630391KCT | Knowles | 0603 | 0 | $ 0.1238 | ||
| 0603J0630391KDR | Knowles | 0603 | 0 | $ 0.1244 | ||
| 0603J0630391KCR | Knowles | 0603 | 0 | $ 0.1128 | ||
| 0603Y0630391KER | Knowles | 0603 | 0 | $ 0.1283 | ||
| 0603Y0630391KDR | Knowles | 0603 | 0 | $ 0.1283 | ||
| 0603Y0630391KET | Knowles | 0603 | 0 | $ 0.1225 | ||
| 0603J0630391KDT | Knowles | 0603 | 0 | $ 0.129 | ||
| 0603J0630391KAR | Knowles | 0603 | 0 | $ 0.1631 | ||
| 0603J0630391KFR | Knowles | 0603 | 0 | $ 0.1631 | ||
| 0603J0630391KAT | Knowles | 0603 | 0 | $ 0.174 | ||
| 0603Y0630391KFR | Knowles | 0603 | 0 | $ 0.168 | ||
| 0603Y0630391KAR | Knowles | 0603 | 0 | $ 0.168 | ||
| 0603Y0630391KFT | Knowles | 0603 | 0 | $ 0.1793 | ||
| 0603Y0630391KAT | Knowles | 0603 | 0 | $ 0.1412 |

