VISHAY GA1206H152MXXBT31G
| Manufacturer | |
| MPN | GA1206H152MXXBT31G |
| LCSC Part # | C2253892 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.5nF X8R ±20% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1206H152MXXBT31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0997 | $ 0.10 |
| 200+ | $ 0.0386 | $ 7.72 |
| 500+ | $ 0.0373 | $ 18.65 |
| 1,000+ | $ 0.0366 | $ 36.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206X152M3HAC7800 | KEMET | 1206 | 0 | $ 0.0374 | ||
| C1206X152M3HACAUTO | KEMET | 1206 | 0 | $ 0.045 | ||
| C1206C152M3HAC7800 | KEMET | 1206 | 0 | $ 0.0243 | ||
| C1206C152M3HACAUTO | KEMET | 1206 | 0 | $ 0.0356 | ||
| C1206C152M5HAC7800 | KEMET | 1206 | 0 | $ 0.0199 | ||
| C1206X152M5HAC7800 | KEMET | 1206 | 0 | $ 0.0374 | ||
| C1206X152M5HACAUTO | KEMET | 1206 | 0 | $ 0.045 | ||
| C1206C152M5HACAUTO | KEMET | 1206 | 0 | $ 0.0356 | ||
| C1206C152M1HAC7800 | KEMET | 1206 | 0 | $ 0.0199 | ||
| C1206C152M1HACAUTO | KEMET | 1206 | 0 | $ 0.0278 | ||
| C1206X152M1HACAUTO | KEMET | 1206 | 0 | $ 0.045 | ||
| C1206X152M1HAC7800 | KEMET | 1206 | 0 | $ 0.0479 | ||
| GA1206H152MXXBR31G | VISHAY | 1206 | 0 | $ 0.0997 | ||
| GA1206H152MBXBT31G | VISHAY | 1206 | 0 | $ 0.7274 | ||
| GA1206H152MBXBR31G | VISHAY | 1206 | 0 | $ 0.7017 | ||
| GA1206H152MXABT31G | VISHAY | 1206 | 0 | $ 0.0997 | ||
| GA1206H152MXABR31G | VISHAY | 1206 | 0 | $ 0.0997 | ||
| GA1206H152MBABR31G | VISHAY | 1206 | 0 | $ 0.7017 | ||
| GA1206H152MBABT31G | VISHAY | 1206 | 0 | $ 0.7274 | ||
| C1206C152K3HAC7800 | KEMET | 1206 | 0 | $ 0.0199 |

