LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CJTCONN(Changjiang Connectors) A2007WV-4P

Manufacturer
MPN
A2007WV-4P
LCSC Part #
C225337
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 4POS 2mm
DatasheetCJTCONN(Changjiang Connectors) A2007WV-4P
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCJTCONN(Changjiang Connectors)
PackagingThrough Hole,P=2mm
Connector TypeThrough Hole
Reference Series-
Voltage Rating (Max)125V
Contact MaterialBrass
Number of PINs Per Row4
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating4A
Contact PlatingTin
Operating Temperature-40℃~+105℃
Number of PINs4P
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)9.96mm
Row Spacing-
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.