VISHAY VJ0402D3R9DXAAJ
| Manufacturer | |
| MPN | VJ0402D3R9DXAAJ |
| LCSC Part # | C2253059 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 3.9pF C0G 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0402D3R9DXAAJ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0932 | $ 0.09 |
| 200+ | $ 0.0361 | $ 7.22 |
| 500+ | $ 0.0348 | $ 17.40 |
| 1,000+ | $ 0.0342 | $ 34.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.9pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402CG3R9C500NT | FH | 0402 | 286,600 | $ 0.0036 | ||
| GRM1555C1H3R9CA01D | muRata | 0402 | 18,900 | $ 0.0056 | ||
| TCC0402COG3R9C500AT | CCTC | 0402 | 18,600 | $ 0.0033 | ||
| GJM1555C1H3R9CB01D | muRata | 0402 | 10,240 | $ 0.0283 | ||
| GCM1555C1H3R9BA16D | muRata | 0402 | 10,040 | $ 0.0416 | ||
| FN15N3R9B500PNG | PSA | 0402 | 7,400 | $ 0.0033 | ||
| GJM1555C1H3R9WB01D | muRata | 0402 | 6,440 | $ 0.0355 | ||
| GJM1555C1H3R9GB01D | muRata | 0402 | 5,960 | $ 0.0453 | ||
| GJM1555C1H3R9BB01D | muRata | 0402 | 4,250 | $ 0.0182 | ||
| FN15N3R9C500PNG | PSA | 0402 | 2,000 | $ 0.002 | ||
| CAI0402C0G3R9C500GT | HRE | 0402 | 1,300 | $ 0.0031 | ||
| HGC0402G03R9B500NTEJ | Chinocera | 0402 | 300 | $ 0.0034 | ||
| 0402CG3R9B500NT | FH | 0402 | 100 | $ 0.0077 | ||
| CGA0402C0G3R9C500GT | HRE | 0402 | 100 | $ 0.0029 | ||
| GCM1555C1H3R9CA16D | muRata | 0402 | 0 | $ 0.0096 | ||
| CL05C3R9CB5NNNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0079 | ||
| VJ0402A3R9DLAAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| VJ0402A3R9CLAAJ32 | VISHAY | 0402 | 0 | $ 0.4053 | ||
| VJ0402A3R9BLAAJ32 | VISHAY | 0402 | 0 | $ 0.7548 | ||
| TCC0402COG3R9B500AT | CCTC | 0402 | 0 | $ 0.0016 |

