VISHAY GA1210A391KBAAR31G
| Manufacturer | |
| MPN | GA1210A391KBAAR31G |
| LCSC Part # | C2253056 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 390pF C0G ±10% 50V 1210 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1210A391KBAAR31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0893 | $ 0.09 |
| 200+ | $ 0.0346 | $ 6.92 |
| 500+ | $ 0.0334 | $ 16.70 |
| 1,000+ | $ 0.0328 | $ 32.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y0500391KCT | Knowles | 1210 | 0 | $ 0.3457 | ||
| 1210J0500391KAT | Knowles | 1210 | 0 | $ 2.2243 | ||
| 1210J0630391KAT | Knowles | 1210 | 0 | $ 2.2243 | ||
| 1210J1000391KAT | Knowles | 1210 | 0 | $ 2.2243 | ||
| 1210J1000391KCT | Knowles | 1210 | 0 | $ 0.2925 | ||
| 1210Y1000391KCT | Knowles | 1210 | 0 | $ 0.3457 | ||
| VJ1210A391KLAAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| GA1210A391KXAAT31G | VISHAY | 1210 | 0 | $ 0.0784 | ||
| VJ1210A391KBAAT4X | VISHAY | 1210 | 0 | $ 0.1997 | ||
| VJ1210A391KLBAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| GA1210A391KXBAR31G | VISHAY | 1210 | 0 | $ 0.0784 | ||
| GA1210A391KXBAT31G | VISHAY | 1210 | 0 | $ 0.0784 | ||
| GA1210A391KBBAT31G | VISHAY | 1210 | 0 | $ 0.0893 | ||
| GA1210A391KBBAR31G | VISHAY | 1210 | 0 | $ 0.0893 | ||
| VJ1210A391KBBAT4X | VISHAY | 1210 | 0 | $ 0.1997 | ||
| VJ1210A391KLCAJ32 | VISHAY | 1210 | 0 | $ 0.8798 | ||
| GA1210A391KXCAT31G | VISHAY | 1210 | 0 | $ 0.074 | ||
| GA1210A391KXCAR31G | VISHAY | 1210 | 0 | $ 0.074 | ||
| GA1210A391KBCAT31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| 1210N391K101CT | Walsin | 1210 | 0 | $ 0.0895 |

