LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2004WR-7P product image
  • A2004WR-7P thumbnail 1
  • A2004WR-7P thumbnail 2
  • A2004WR-7P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2004WR-7P

Manufacturer
MPN
A2004WR-7P
LCSC Part #
C225252
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 7POS 2mm
DatasheetCJT(Changjiang Connectors) A2004WR-7P
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 779
779 In stock, ships now
Minimum: 19Multiple: 19Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
19+$ 0.2353$ 4.47
190+$ 0.1848$ 35.11
570+$ 0.1631$ 92.97
1,900+$ 0.1361$ 258.59
9,500+$ 0.1241$ 1178.95
19,000+$ 0.1168$ 2219.20
Standard Packaging38/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCJT(Changjiang Connectors)
PackagingThrough Hole,Right Angle,P=2mm
Connector TypeRight Angle
Reference Series-
Voltage Rating (Max)125V
Contact MaterialPhosphor Bronze
Number of PINs Per Row7
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Contact PlatingTin
Operating Temperature-40℃~+105℃
Number of PINs7P
Plastic MaterialPA66
Color象牙色
X-Length of Bottom Edge on Board (Spacing Line)16mm
Row Spacing-
Pin Structure1x7P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.