VISHAY VJ0402D1R0DXBAC
| Manufacturer | |
| MPN | VJ0402D1R0DXBAC |
| LCSC Part # | C2252485 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1pF C0G 100V 0402 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0402D1R0DXBAC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0918 | $ 0.09 |
| 200+ | $ 0.0355 | $ 7.10 |
| 500+ | $ 0.0343 | $ 17.15 |
| 1,000+ | $ 0.0337 | $ 33.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Capacitance | 1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM1555C2A1R0BA01D | muRata | 0402 | 5,150 | $ 0.0155 | ||
| CBR04C109C1GAC | KEMET | 0402 | 0 | $ 0.0528 | ||
| CBR04C109A1GAC | KEMET | 0402 | 0 | $ 0.1026 | ||
| GRM1555C2A1R0WA01D | muRata | 0402 | 0 | $ 0.068 | ||
| VJ0402A1R0DLBAJ32 | VISHAY | 0402 | 0 | $ 0.2696 | ||
| GA0402A1R0BXBAP31G | VISHAY | 0402 | 0 | $ 0.069 | ||
| GA0402A1R0BXBAC31G | VISHAY | 0402 | 0 | $ 0.069 | ||
| VJ0402D1R0DXBAJ | VISHAY | 0402 | 0 | $ 0.0918 | ||
| VJ0402D1R0DLBAP | VISHAY | 0402 | 0 | $ 0.0918 | ||
| VJ0402D1R0DLBAC | VISHAY | 0402 | 0 | $ 0.0918 | ||
| VJ0402D1R0DLBAJ | VISHAY | 0402 | 0 | $ 0.0918 | ||
| VJ0402D1R0DXBAP | VISHAY | 0402 | 0 | $ 0.0918 | ||
| VJ0402D1R0CLBAJ | VISHAY | 0402 | 0 | $ 0.1502 | ||
| VJ0402D1R0CXBAC | VISHAY | 0402 | 0 | $ 0.1502 | ||
| VJ0402D1R0CXBAJ | VISHAY | 0402 | 0 | $ 0.1502 | ||
| VJ0402D1R0CXBAP | VISHAY | 0402 | 0 | $ 0.1502 | ||
| VJ0402D1R0CLBAP | VISHAY | 0402 | 0 | $ 0.1502 | ||
| VJ0402D1R0BLBAP | VISHAY | 0402 | 0 | $ 0.3448 | ||
| VJ0402D1R0BXBAP | VISHAY | 0402 | 0 | $ 0.3448 | ||
| VJ0402D1R0BXBAC | VISHAY | 0402 | 0 | $ 0.3448 |

