VISHAY GA1210A332JXBAT31G
| Manufacturer | |
| MPN | GA1210A332JXBAT31G |
| LCSC Part # | C2252392 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 3.3nF C0G ±5% 100V 1210 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA1210A332JXBAT31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0893 | $ 0.09 |
| 200+ | $ 0.0346 | $ 6.92 |
| 500+ | $ 0.0334 | $ 16.70 |
| 1,000+ | $ 0.0328 | $ 32.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C332J1GAC7800 | KEMET | 1210 | 0 | $ 0.1608 | ||
| C1210H332J2GAC7800 | KEMET | 1210 | 0 | $ 0.8736 | ||
| C1210C332J2GACTU | KEMET | 1210 | 0 | $ 0.2708 | ||
| C1210C332J2GAC7800 | KEMET | 1210 | 0 | $ 0.3403 | ||
| 1210D332J101KHT | Knowles | 1210 | 0 | $ 2.8106 | ||
| 1210Y2000332JAT | Knowles | 1210 | 0 | $ 1.7606 | ||
| 1210J2000332JAT | Knowles | 1210 | 0 | $ 1.7561 | ||
| 1210Y2500332JCT | Knowles | 1210 | 0 | $ 0.4339 | ||
| HC1210CG332J201 | Meritek | 1210 | 0 | $ 0.3124 | ||
| VJ1210A332JLBAJ32 | VISHAY | 1210 | 0 | $ 0.8104 | ||
| GA1210A332JXBAR31G | VISHAY | 1210 | 0 | $ 0.0893 | ||
| GA1210A332JBBAR31G | VISHAY | 1210 | 0 | $ 0.1019 | ||
| VJ1210A332JLCAJ32 | VISHAY | 1210 | 0 | $ 0.9724 | ||
| GA1210A332JXCAT31G | VISHAY | 1210 | 0 | $ 0.0897 | ||
| GA1210A332JXCAR31G | VISHAY | 1210 | 0 | $ 0.0897 | ||
| GA1210A332JBCAT31G | VISHAY | 1210 | 0 | $ 0.1019 | ||
| VJ1210A332JXCAT | VISHAY | 1210 | 0 | $ 0.2188 | ||
| VJ1210A332JBCAT4X | VISHAY | 1210 | 0 | $ 0.3165 | ||
| 1210N332J101CT | Walsin | 1210 | 0 | $ 0.1103 | ||
| 1210N332J201CT | Walsin | 1210 | 0 | $ 0.151 |

