KEMET C0805X332F1GEC7800
| Manufacturer | |
| MPN | C0805X332F1GEC7800 |
| LCSC Part # | C2252375 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.3nF C0G ±1% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805X332F1GEC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0977 | $ 0.10 |
| 200+ | $ 0.0378 | $ 7.56 |
| 500+ | $ 0.0365 | $ 18.25 |
| 1,000+ | $ 0.0359 | $ 35.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C332F1GEC7800 | KEMET | 0805 | 0 | $ 0.2831 | ||
| C0805C332F1GEC7210 | KEMET | 0805 | 0 | $ 0.0462 | ||
| C0805C332F1GECAUTO | KEMET | 0805 | 0 | $ 0.0515 | ||
| C0805X332F1GECAUTO | KEMET | 0805 | 0 | $ 0.1047 | ||
| C0805C332F1GECAUTO7210 | KEMET | 0805 | 0 | $ 0.0624 | ||
| C0805X332F1GEC7210 | KEMET | 0805 | 0 | $ 0.1169 | ||
| C0805C332F2GEC7800 | KEMET | 0805 | 0 | $ 0.0462 | ||
| C0805X332F2GEC7210 | KEMET | 0805 | 0 | $ 0.0912 | ||
| C0805X332F2GEC7800 | KEMET | 0805 | 0 | $ 0.0946 | ||
| C0805C332F2GECAUTO | KEMET | 0805 | 0 | $ 0.2855 | ||
| C0805X332F2GECAUTO | KEMET | 0805 | 0 | $ 0.1342 | ||
| C0805C332F2GEC7210 | KEMET | 0805 | 0 | $ 0.0565 | ||
| C0805X332FAGECAUTO | KEMET | 0805 | 0 | $ 0.5325 | ||
| C0805C332FAGEC7800 | KEMET | 0805 | 0 | $ 0.0462 | ||
| C0805C332FAGEC7210 | KEMET | 0805 | 0 | $ 0.0462 | ||
| GCM2165C2A332FA16D | muRata | 0805 | 0 | $ 0.1199 | ||
| GRM21B5C2E332FWA1L | muRata | 0805 | 0 | $ 0.24 | ||
| VJ0805A332FXBRW1BC | VISHAY | 0805 | 0 | $ 0.3267 | ||
| VJ0805A332FXBTW1BC | VISHAY | 0805 | 0 | $ 0.3449 | ||
| 0805N332F101CT | Walsin | 0805 | 0 | $ 0.1198 |

