KEMET C0805X562F8HACAUTO
| Manufacturer | |
| MPN | C0805X562F8HACAUTO |
| LCSC Part # | C2252262 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 5.6nF X8R ±1% 10V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805X562F8HACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0977 | $ 0.10 |
| 200+ | $ 0.0378 | $ 7.56 |
| 500+ | $ 0.0365 | $ 18.25 |
| 1,000+ | $ 0.0359 | $ 35.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C562F8HAC7800 | KEMET | 0805 | 0 | $ 0.1034 | ||
| C0805X562F8HAC7800 | KEMET | 0805 | 0 | $ 0.1029 | ||
| C0805C562F8HACAUTO | KEMET | 0805 | 0 | $ 0.1066 | ||
| C0805C562F4HAC7800 | KEMET | 0805 | 0 | $ 0.0714 | ||
| C0805C562F4HACAUTO | KEMET | 0805 | 0 | $ 0.0706 | ||
| C0805X562F4HACAUTO | KEMET | 0805 | 0 | $ 0.0977 | ||
| C0805X562F4HAC7800 | KEMET | 0805 | 0 | $ 0.1029 | ||
| C0805C562M8HAC7800 | KEMET | 0805 | 0 | $ 0.0282 | ||
| C0805C562J8HAC7800 | KEMET | 0805 | 0 | $ 0.0295 | ||
| C0805X562J8HAC7800 | KEMET | 0805 | 0 | $ 0.0326 | ||
| C0805C562J8HACAUTO | KEMET | 0805 | 0 | $ 0.037 | ||
| C0805C562M8HACAUTO | KEMET | 0805 | 0 | $ 0.0358 | ||
| C0805X562M8HACAUTO | KEMET | 0805 | 0 | $ 0.0409 | ||
| C0805X562K8HACAUTO | KEMET | 0805 | 0 | $ 0.0409 | ||
| C0805X562G8HAC7800 | KEMET | 0805 | 0 | $ 0.0503 | ||
| C0805X562G8HACAUTO | KEMET | 0805 | 0 | $ 0.0589 | ||
| C0805C562G8HAC7800 | KEMET | 0805 | 0 | $ 0.0498 | ||
| C0805X562M8HAC7800 | KEMET | 0805 | 0 | $ 0.0411 | ||
| C0805C562K8HAC7800 | KEMET | 0805 | 0 | $ 0.0345 | ||
| C0805X562J8HACAUTO | KEMET | 0805 | 0 | $ 0.0531 |

