KEMET C0603C432J3JACAUTO
| Manufacturer | |
| MPN | C0603C432J3JACAUTO |
| LCSC Part # | C2252095 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 4.3nF U2J ±5% 25V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C432J3JACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 4.3nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 4.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0948 | $ 0.09 |
| 200+ | $ 0.0367 | $ 7.34 |
| 500+ | $ 0.0354 | $ 17.70 |
| 1,000+ | $ 0.0348 | $ 34.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 4.3nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 4.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±5% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C432J3JAC7867 | KEMET | 0603 | 0 | $ 0.0935 | ||
| C0603X432J3JAC7867 | KEMET | 0603 | 0 | $ 0.128 | ||
| C0603X432J3JACAUTO | KEMET | 0603 | 0 | $ 0.2877 | ||
| C0603X432J5JACAUTO | KEMET | 0603 | 0 | $ 0.1123 | ||
| C0603X432J5JAC7867 | KEMET | 0603 | 0 | $ 0.7106 | ||
| C0603C432J5JAC7867 | KEMET | 0603 | 0 | $ 0.0867 | ||
| C0603C432J5JACAUTO | KEMET | 0603 | 0 | $ 0.0799 | ||
| GCM1887U1H432JA16D | muRata | 0603 | 0 | $ 0.0923 | ||
| GCM1887U1H432JA16J | muRata | 0603 | 0 | $ 0.0732 | ||
| GRM1887U1H432JA01D | muRata | 0603 | 0 | $ 0.0326 | ||
| GCM1887U2A432JA16J | muRata | 0603 | 0 | $ 0.0837 | ||
| GCM1887U2A432JA16D | muRata | 0603 | 0 | $ 0.0923 | ||
| C0603C432G3JAC7867 | KEMET | 0603 | 0 | $ 0.1176 | ||
| C0603X432G3JACAUTO | KEMET | 0603 | 0 | $ 0.1305 | ||
| C0603X432G3JAC7867 | KEMET | 0603 | 0 | $ 0.1316 | ||
| C0603C432G3JACAUTO | KEMET | 0603 | 0 | $ 0.1501 | ||
| C0603C432G5JACAUTO | KEMET | 0603 | 0 | $ 0.0986 | ||
| C0603X432G5JAC7867 | KEMET | 0603 | 0 | $ 0.1104 | ||
| C0603X432G5JACAUTO | KEMET | 0603 | 0 | $ 0.1103 | ||
| C0603C432G5JAC7867 | KEMET | 0603 | 0 | $ 0.1112 |

