Knowles 0603Y0160221MXR
| Manufacturer | |
| MPN | 0603Y0160221MXR |
| LCSC Part # | C2251858 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 220pF ±20% 16V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603Y0160221MXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.092 | $ 0.09 |
| 200+ | $ 0.0356 | $ 7.12 |
| 500+ | $ 0.0344 | $ 17.20 |
| 1,000+ | $ 0.0338 | $ 33.80 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 220pF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C221M4RACAUTO | KEMET | 0603 | 0 | $ 0.0117 | ||
| C0603C221M4HAC7867 | KEMET | 0603 | 0 | $ 0.0052 | ||
| C0603C221M4HACAUTO | KEMET | 0603 | 0 | $ 0.0118 | ||
| C0603X221M4HACAUTO | KEMET | 0603 | 0 | $ 0.0153 | ||
| C0603C221M4RACTU | KEMET | 0603 | 0 | $ 0.055 | ||
| C0603X221M4HAC7867 | KEMET | 0603 | 0 | $ 0.0122 | ||
| C0603C221M4RAC7867 | KEMET | 0603 | 0 | $ 0.0691 | ||
| 0603Y0160221MXT | Knowles | 0603 | 0 | $ 0.098 | ||
| 0603J0160221MXR | Knowles | 0603 | 0 | $ 0.1016 | ||
| 0603Y0160221MDR | Knowles | 0603 | 0 | $ 0.1382 | ||
| 0603J0160221MDT | Knowles | 0603 | 0 | $ 0.1387 | ||
| 0603J0160221MDR | Knowles | 0603 | 0 | $ 0.1374 | ||
| 0603J0160221MXT | Knowles | 0603 | 0 | $ 0.0788 | ||
| MA0603XR221M160 | Meritek | 0603 | 0 | $ 0.0078 | ||
| C0603X7R160-221MNP | Venkel | 0603 | 0 | $ 0.0072 | ||
| C0603X7R160-221MNE | Venkel | 0603 | 0 | $ 0.0072 | ||
| VJ0603Y221MXJPW1BC | VISHAY | 0603 | 0 | $ 0.0174 | ||
| VJ0603Y221MXJCW1BC | VISHAY | 0603 | 0 | $ 0.0197 | ||
| 0603B221M160CT | Walsin | 0603 | 0 | $ 0.0083 | ||
| C0603C221M3HAC7867 | KEMET | 0603 | 0 | $ 0.0071 |

