KEMET C0805X223F5GEC7210
| Manufacturer | |
| MPN | C0805X223F5GEC7210 |
| LCSC Part # | C2251635 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 22nF C0G ±1% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805X223F5GEC7210 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0912 | $ 0.09 |
| 200+ | $ 0.0353 | $ 7.06 |
| 500+ | $ 0.0341 | $ 17.05 |
| 1,000+ | $ 0.0335 | $ 33.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM21B5C1H223FA01L | muRata | 0805 | 1,710 | $ 0.4933 | ||
| GCM21B5C1H223FA16L | muRata | 0805 | 1,273 | $ 0.5736 | ||
| GRM21B5C1H223JA01L | muRata | 0805 | 45,720 | $ 0.0965 | ||
| C2012C0G1H223JT000N | TDK | 0805 | 2,410 | $ 0.1887 | ||
| GCM21B5C1H223JA16L | muRata | 0805 | 1,705 | $ 0.1773 | ||
| CGA4J2C0G1H223JT0Y0N | TDK | 0805 | 945 | $ 0.1217 | ||
| C0805C223F5GACAUTO | KEMET | 0805 | 0 | $ 1.2796 | ||
| C0805C223F5GACTU | KEMET | 0805 | 0 | $ 2.2291 | ||
| C0805C223F5GEC7210 | KEMET | 0805 | 0 | $ 0.0471 | ||
| C0805C223F5GEC7800 | KEMET | 0805 | 0 | $ 0.4278 | ||
| C0805X223F5GEC7800 | KEMET | 0805 | 0 | $ 0.1042 | ||
| C0805X223F5GECAUTO | KEMET | 0805 | 0 | $ 0.9751 | ||
| C0805C223F5GECAUTO | KEMET | 0805 | 0 | $ 0.4439 | ||
| C0805X223F5GAC7800 | KEMET | 0805 | 0 | $ 2.2834 | ||
| C0805C223F5GAC7800 | KEMET | 0805 | 0 | $ 1.3771 | ||
| GCM21B5C1H223FA16J | muRata | 0805 | 0 | $ 0.3496 | ||
| GCM21B5C1H223FA16K | muRata | 0805 | 0 | $ 0.2919 | ||
| C0805X223F5GEC | KEMET | - | 0 | $ 2.6627 | ||
| GRM2165C1H223JA01D | muRata | 0805 | 0 | $ 0.1069 | ||
| CGA4J2C0G1H223J125AA | TDK | 0805 | 0 | $ 0.5266 |

