Knowles 0603J2500101KXR
| Manufacturer | |
| MPN | 0603J2500101KXR |
| LCSC Part # | C2251307 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 100pF ±10% 250V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603J2500101KXR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0946 | $ 0.09 |
| 200+ | $ 0.0367 | $ 7.34 |
| 500+ | $ 0.0354 | $ 17.70 |
| 1,000+ | $ 0.0347 | $ 34.70 |
Standard Packaging16000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCP251Q101K1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.2067 | ||
| 0603Y2500101KXR | Knowles | 0603 | 0 | $ 0.095 | ||
| 0603J2500101KCR | Knowles | 0603 | 0 | $ 0.1087 | ||
| 0603Y2500101KXT | Knowles | 0603 | 0 | $ 0.1041 | ||
| 0603Y2500101KCR | Knowles | 0603 | 0 | $ 0.1117 | ||
| 0603Y2500101KCT | Knowles | 0603 | 0 | $ 0.1189 | ||
| 0603J2500101KDR | Knowles | 0603 | 0 | $ 0.1244 | ||
| 0603Y2500101KDR | Knowles | 0603 | 0 | $ 0.1283 | ||
| 0603Y2500101KDT | Knowles | 0603 | 0 | $ 0.133 | ||
| 0603J2500101KDT | Knowles | 0603 | 0 | $ 0.129 | ||
| 0603J2500101KFR | Knowles | 0603 | 0 | $ 0.1627 | ||
| 0603Y2500101KFT | Knowles | 0603 | 0 | $ 0.1679 | ||
| 0603Y2500101KFR | Knowles | 0603 | 0 | $ 0.1617 | ||
| 0603J2500101KFT | Knowles | 0603 | 0 | $ 0.1687 | ||
| 0603Y2500101KQT | Knowles | 0603 | 0 | $ 0.2957 | ||
| 0603Y2500101KUT | Knowles | 0603 | 0 | $ 0.2957 | ||
| 0603J2500101KUT | Knowles | 0603 | 0 | $ 0.3017 | ||
| 0603J2500101KQT | Knowles | 0603 | 0 | $ 0.3017 | ||
| 0603J2500101KCT | Knowles | 0603 | 0 | $ 0.0905 | ||
| C0603N101K251T | IHHEC | 0603 | 0 | $ 0.0062 |

