muRata GCQ1555C1H110FB01D
| Manufacturer | |
| MPN | GCQ1555C1H110FB01D |
| LCSC Part # | C2250930 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 11pF ±1% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | muRata GCQ1555C1H110FB01D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 11pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 11pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0736 | $ 0.07 |
| 200+ | $ 0.0285 | $ 5.70 |
| 500+ | $ 0.0275 | $ 13.75 |
| 1,000+ | $ 0.027 | $ 27.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 11pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 11pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCF500Q110F1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.3951 | ||
| 500R07S110FV4T | Johanson Dielectrics | 0402 | 0 | $ 0.1201 | ||
| CBR04C110F5GAC | KEMET | 0402 | 0 | $ 0.0536 | ||
| C0402C110F5HAC7867 | KEMET | 0402 | 0 | $ 0.0211 | ||
| C0402C110F5HACAUTO | KEMET | 0402 | 0 | $ 0.0727 | ||
| MA0402CG110F500 | Meritek | 0402 | 0 | $ 0.0245 | ||
| GCM1555C1H110FA16D | muRata | 0402 | 0 | $ 0.0198 | ||
| GCM1555C1H110FA16J | muRata | 0402 | 0 | $ 0.029 | ||
| GCM1555G1H110FA16J | muRata | 0402 | 0 | $ 0.0398 | ||
| GJM1555C1H110FB01J | muRata | 0402 | 0 | $ 0.0242 | ||
| GJM1555C1H110FB01D | muRata | 0402 | 0 | $ 0.0209 | ||
| VJ0402D110FXAAP | VISHAY | 0402 | 0 | $ 0.778 | ||
| VJ0402D110FLAAJ | VISHAY | 0402 | 0 | $ 0.778 | ||
| VJ0402D110FLAAC | VISHAY | 0402 | 0 | $ 0.778 | ||
| VJ0402D110FXAAC | VISHAY | 0402 | 0 | $ 0.488 | ||
| VJ0402D110FXAAJ | VISHAY | 0402 | 0 | $ 0.488 | ||
| RF15N110F500CT | Walsin | 0402 | 0 | $ 0.0553 | ||
| CQ0402FRNPO9BN110 | YAGEO | 0402 | 0 | $ 0.0139 | ||
| CC0402FRNPO9BN110 | YAGEO | 0402 | 0 | $ 0.006 | ||
| VJ0402D110FXBAP | VISHAY | 0402 | 0 | $ 0.815 |

