Diptronics DTSM-62K-V-T/R
| Manufacturer |
Diptronics
Asian Brands |
| Mfr. Part # | DTSM-62K-V-T/R |
| LCSC Part # | C224978 |
| Package | SMD-4P,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST |
| Description | Tactile Switch SPST 5mm 6.2mm x 6.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Diptronics | |
| Package | SMD-4P,6.2x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
905 
905
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0858 | $ 0.43 |
50+ | $ 0.0671 | $ 3.36 |
150+ | $ 0.0577 | $ 8.66 |
900+ | $ 0.0523 | $ 47.07 |
2,700+ | $ 0.0466 | $ 125.82 |
5,400+ | $ 0.0438 | $ 236.52 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$