VISHAY GA0805H473MXABT31G
| Manufacturer | |
| MPN | GA0805H473MXABT31G |
| LCSC Part # | C2248999 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 47nF X8R ±20% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY GA0805H473MXABT31G |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0888 | $ 0.09 |
| 200+ | $ 0.0344 | $ 6.88 |
| 500+ | $ 0.0332 | $ 16.60 |
| 1,000+ | $ 0.0326 | $ 32.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGA4J3X8R2A473KT0Y0N | TDK | 0805 | 323 | $0.1598 $0.3195 | ||
| GCM21BR91H473MA37K | muRata | 0805 | 0 | $ 0.1509 | ||
| GCM21BR91H473MA37L | muRata | 0805 | 0 | $ 0.144 | ||
| GCM21BR92A473MA37K | muRata | 0805 | 0 | $ 0.1197 | ||
| GCM21BR92A473MA37L | muRata | 0805 | 0 | $ 0.1272 | ||
| CGA4J3X8R2A473M125AB | TDK | 0805 | 0 | $ 0.0263 | ||
| CGA4J3X8R2A473M125AD | TDK | 0805 | 0 | $ 0.0754 | ||
| CGA4J3X8R2A473M125AE | TDK | 0805 | 0 | $ 0.1031 | ||
| C2012X8R2A473M125AB | TDK | 0805 | 0 | $ 0.037 | ||
| C2012X8R2A473M125AE | TDK | 0805 | 0 | $ 0.0859 | ||
| GA0805H473MXABR31G | VISHAY | 0805 | 0 | $ 0.0888 | ||
| GA0805H473MBABT31G | VISHAY | 0805 | 0 | $ 0.1054 | ||
| GA0805H473MBABR31G | VISHAY | 0805 | 0 | $ 0.1054 | ||
| GCM21BR91H473KA37L | muRata | 0805 | 0 | $ 0.1647 | ||
| CGA4J2X8R1H473K125AM | TDK | 0805 | 0 | $ 0.0322 | ||
| GA0805H473KXABT31G | VISHAY | 0805 | 0 | $ 0.0888 | ||
| GA0805H473KXABR31G | VISHAY | 0805 | 0 | $ 0.0888 | ||
| GA0805H473KBABT31G | VISHAY | 0805 | 0 | $ 0.1054 | ||
| GA0805H473KBABR31G | VISHAY | 0805 | 0 | $ 0.1054 | ||
| AC0805KKX8R9BB473 | YAGEO | 0805 | 0 | $ 0.0211 |

