BNstar SMD1812-010C-36V
| Manufacturer | BNstarAsian Brands |
| MPN | SMD1812-010C-36V |
| LCSC Part # | C22472494 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 36V 100mA 1812 |
| Datasheet | BNstar SMD1812-010C-36V |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 36V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 800mW | |
| Trip Current | 300mA | |
| Height | 1.3mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 750mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 15Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 36V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 800mW | |
| Trip Current | 300mA | |
| Height | 1.3mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 750mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 15Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Resettable over current and over temperature protection
- Low resistance
- Small size of 1812
- Fast time-to-trip
- Small footprint
- RoHS complaint
Applications
AI Translation
- Computer
- Industrial controls
- Multimedia
- Battery
- Automotive
- Game machines
- Mobile phones
- Portable electronics
- Telephony and broadband
In-Stock: 2,290
2,290 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0562$ 0.0534 | $ 0.53 |
| 100+ | $ 0.045$ 0.0428 | $ 4.28 |
| 300+ | $ 0.0393$ 0.0374 | $ 11.22 |
| 1,500+ | $ 0.0351$ 0.0334 | $ 50.10 |
| 4,500+ | $ 0.0317$ 0.0302 | $ 135.90 |
| 10,500+ | $ 0.03$ 0.0285 | $ 299.25 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 36V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 800mW | |
| Trip Current | 300mA | |
| Height | 1.3mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 750mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 15Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BNstar | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 36V | |
| Hold Current | 100mA | |
| Pitch | - | |
| Current - Max | 40A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 800mW | |
| Trip Current | 300mA | |
| Height | 1.3mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 750mΩ | |
| Time to Trip(Max) | 1.5s | |
| Resistance - Post Trip (R1) (Max) | 15Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Resettable over current and over temperature protection
- Low resistance
- Small size of 1812
- Fast time-to-trip
- Small footprint
- RoHS complaint
Applications
AI Translation
- Computer
- Industrial controls
- Multimedia
- Battery
- Automotive
- Game machines
- Mobile phones
- Portable electronics
- Telephony and broadband
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMD1812-010C-60V | BNstar | 1812 | 10,720 | $0.0435 $0.0457 |



