SINEDEVICE BCX52-16
| Manufacturer | SINEDEVICEAsian Brands |
| MPN | BCX52-16 |
| LCSC Part # | C22472406 |
| Packaging | SOT-89-3L |
| Customer # | |
| Key Attributes | TRANS PNP 60V 1000mA SOT-89-3L |
| Datasheet | SINEDEVICE BCX52-16 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SINEDEVICE | |
| Packaging | SOT-89-3L | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 250 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 500mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SINEDEVICE | |
| Packaging | SOT-89-3L | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 250 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 500mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 10Multiple: 10Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SINEDEVICE | |
| Packaging | SOT-89-3L | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 250 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 500mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | SINEDEVICE | |
| Packaging | SOT-89-3L | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 250 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 500mW | |
| Configuration | - | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1V |
Help & FeedbackShow similar products (0) >
C22472406 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BCX53-16 | SINEDEVICE | Similar | SOT-89-3L | 70 | $ 0.0659 |



