Winbond W25N01KVZEIR
| Manufacturer | WinbondAsian Brands |
| MPN | W25N01KVZEIR |
| LCSC Part # | C22472329 |
| Packaging | WSON-8(8x6) |
| Customer # | |
| Key Attributes | 3V 1G-BIT SLC QSPI NAND FLASH MEMORY WITH DUAL/QUAD SPI |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Packaging | WSON-8(8x6) | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 60,000 Cycles | |
| Clock Frequency | 104MHz | |
| Features | Write enable latch;Hardware reset function;Software reset function;Software write protection function;Hardware write protection function;ECC error correction function;OTP region write protection and lock function | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 2ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 700us | |
| Interface | SPI | |
| Standby Supply Current | 10uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 38 |
| Multiple | 38 |
| Standard Packaging | 480 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,774
2,774 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 38+ | $ 6.7778 | $ 257.56 |
| 380+ | $ 6.0849 | $ 2312.26 |
| 1,140+ | $ 5.6425 | $ 6432.45 |
| 3,800+ | $ 5.2131 | $ 19809.78 |
Standard Packaging480/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



