LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CONNFLY Elec DS1069-4MRW6XB product image
  • DS1069-4MRW6XB thumbnail 1
  • DS1069-4MRW6XB thumbnail 2
  • DS1069-4MRW6XB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CONNFLY Elec DS1069-4MRW6XB

Manufacturer
CONNFLY ElecAsian Brands
MPN
DS1069-4MRW6XB
LCSC Part #
C22472022
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
P.C.B CONNECTOR 2.5mm XH TYPE
DatasheetCONNFLY Elec DS1069-4MRW6XB
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0372$ 0.37
100+$ 0.0291$ 2.91
300+$ 0.0251$ 7.53
1,000+$ 0.0221$ 22.10
5,000+$ 0.0197$ 98.50
10,000+$ 0.0185$ 185.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCONNFLY Elec
PackagingThrough Hole,Right Angle,P=2.5mm
Pitch2.5mm
Connector TypeRight Angle
Current Rating3A
Reference SeriesXH
Voltage Rating (Max)250V
Number of PINs4P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)12.5mm
Pin Structure1x4P
Number of Rows1

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
DS1069-4MRW6SACONNFLY ElecSimilarThrough Hole,Right Angle,P=2.5mm810$ 0.0509
View and Compare All Alternative Parts.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.