LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CONNFLY Elec DS1069-2MVW6X

Manufacturer
CONNFLY ElecAsian Brands
MPN
DS1069-2MVW6X
LCSC Part #
C22472016
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
P.C.B CONNECTOR 2.5mm XH TYPE
DatasheetCONNFLY Elec DS1069-2MVW6X
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCONNFLY Elec
PackagingThrough Hole,P=2.5mm
Connector TypeThrough Hole
Pitch2.5mm
Current Rating3A
Reference SeriesXH
Voltage Rating (Max)250V
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs2P
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)7.5mm
Pin Structure1x2P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.