XR XRIM322510S2R2MBCA
| Manufacturer | XRAsian Brands |
| MPN | XRIM322510S2R2MBCA |
| LCSC Part # | C22471126 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 3.7A 55mΩ SMD,3.2x2.5mm |
| Datasheet | XR XRIM322510S2R2MBCA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | 1210 | |
| Current Rating | 3.7A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 55mΩ | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | 1210 | |
| Current Rating | 3.7A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 55mΩ | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,025
2,025 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0918$ 0.0689 | $ 0.34 |
| 50+ | $ 0.0731$ 0.0549 | $ 2.75 |
| 150+ | $ 0.0637$ 0.0478 | $ 7.17 |
| 500+ | $ 0.0567$ 0.0426 | $ 21.30 |
| 3,000+ | $ 0.0511$ 0.0384 | $ 115.20 |
| 6,000+ | $ 0.0483$ 0.0363 | $ 217.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | 1210 | |
| Current Rating | 3.7A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 55mΩ | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | 1210 | |
| Current Rating | 3.7A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4A | |
| DC Resistance(DCR) | 55mΩ | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
C22471126 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



