JSMSEMI LM2576S-12-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | LM2576S-12-JSM |
| LCSC Part # | C22470425 |
| Package | TO-263-5 |
| Customer # | |
| Key Attributes | 3A PWM Buck DC/DC Converter |
| Description | Buck 52kHz 3A Fixed 12V 1 TO-263-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSMSEMI | |
| Package | TO-263-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
684 
684
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4742 $ 0.3035 | $ 0.30 |
10+ | $ 0.4634 $ 0.2966 | $ 2.97 |
30+ | $ 0.4557 $ 0.2917 | $ 8.75 |
100+ | $ 0.4479 $ 0.2867 | $ 28.67 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$