LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

lingxingic SN74LVC1G125DC(LX)

Manufacturer
lingxingicAsian Brands
MPN
SN74LVC1G125DC(LX)
LCSC Part #
C22469933
Packaging
SOT-353
Customer #
Key Attributes
Single Buffer/Line Driver with Three-State Control SN74LVC1G125
Datasheetlingxingic SN74LVC1G125DC(LX)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufacturerlingxingic
PackagingSOT-353
FunctionOutput enable
Input type-
Current - Output High(IOH)24mA
Series74LVC
Voltage - Supply1.65V~5.5V
Current - Output Low(IOL)24mA
Output TypeTri-State
Number of Bits per Element-
Channel TypeUnidirectional
Operating Temperature-40℃~+125℃
Number of Elements1
Quiescent Supply Current4uA
Propagation Delay6.3ns@3.3V,50pF

Introduction

AI Translation

SN74LVC1G125 is a single bus buffer gate with 3-state output. The 3-state output is controlled by the output enable input (OE); when OE is driven HIGH, the output is placed in a high-impedance state. The inputs are compatible with 3.3V or 5V logic levels, allowing the device to be used in mixed 3.3V/5V voltage environments.

Features

AI Translation
  • Supply voltage range: 1.65V~5.5V
  • ±24 mA output drive (VCC = 3.0V)
  • CMOS low power consumption
  • Operating temperature range: -40°C~+125°C
  • Package: SOT-23-5/SOT-353/XSON6