DLL 5569C-20AWS
| Manufacturer | DLLAsian Brands |
| MPN | 5569C-20AWS |
| LCSC Part # | C22469788 |
| Packaging | Through Hole,Right Angle,P=5.7mm |
| Customer # | |
| Key Attributes | Right Angle 600V 10 2 5.7mm 23A Tin 20P Black 2x10P 2mm Through Hole,Right Angle,P=5.7mm Headers, Male Pins RoHS |
| Datasheet | DLL 5569C-20AWS |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,Right Angle,P=5.7mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Pitch | 5.7mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 23A | |
| Supplementary Features | With column | |
| Contact Plating | Tin | |
| Number of PINs | 20P | |
| Plastic Material | LCP | |
| Color | Black | |
| Pin Structure | 2x10P | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,Right Angle,P=5.7mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Pitch | 5.7mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 23A | |
| Supplementary Features | With column | |
| Contact Plating | Tin | |
| Number of PINs | 20P | |
| Plastic Material | LCP | |
| Color | Black | |
| Pin Structure | 2x10P | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.5823 | $ 11.58 |
| 200+ | $ 4.6226 | $ 924.52 |
| 500+ | $ 4.468 | $ 2234.00 |
| 1,000+ | $ 4.3907 | $ 4390.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,Right Angle,P=5.7mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Pitch | 5.7mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 23A | |
| Supplementary Features | With column | |
| Contact Plating | Tin | |
| Number of PINs | 20P | |
| Plastic Material | LCP | |
| Color | Black | |
| Pin Structure | 2x10P | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,Right Angle,P=5.7mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 2 | |
| Pitch | 5.7mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 23A | |
| Supplementary Features | With column | |
| Contact Plating | Tin | |
| Number of PINs | 20P | |
| Plastic Material | LCP | |
| Color | Black | |
| Pin Structure | 2x10P | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

