SEHWA STC3MB10-T1
| Manufacturer | |
| MPN | STC3MB10-T1 |
| LCSC Part # | C22468121 |
| Packaging | SMD,4.5x3.2mm |
| Customer # | |
| Key Attributes | 600@1MHz 3pF~10pF 0%~+50% 100V SMD,4.5x3.2mm Trimmers, Variable Capacitors RoHS |
| Datasheet | SEHWA STC3MB10-T1 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | SEHWA | |
| Packaging | SMD,4.5x3.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Q @ Frequency | 600@1MHz | |
| Body Width | 3.2mm | |
| Body Length | 4.5mm | |
| Capacitance | 3pF~10pF | |
| Height - Seated(Max) | 1.5mm | |
| Tolerance | 0%~+50% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | SEHWA | |
| Packaging | SMD,4.5x3.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Q @ Frequency | 600@1MHz | |
| Body Width | 3.2mm |
| Type | Description | |
|---|---|---|
| Body Length | 4.5mm | |
| Capacitance | 3pF~10pF | |
| Height - Seated(Max) | 1.5mm | |
| Tolerance | 0%~+50% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | SEHWA | |
| Packaging | SMD,4.5x3.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Q @ Frequency | 600@1MHz | |
| Body Width | 3.2mm | |
| Body Length | 4.5mm | |
| Capacitance | 3pF~10pF | |
| Height - Seated(Max) | 1.5mm | |
| Tolerance | 0%~+50% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | SEHWA | |
| Packaging | SMD,4.5x3.2mm | |
| Operating Temperature | -25℃~+85℃ | |
| Q @ Frequency | 600@1MHz | |
| Body Width | 3.2mm |
| Type | Description | |
|---|---|---|
| Body Length | 4.5mm | |
| Capacitance | 3pF~10pF | |
| Height - Seated(Max) | 1.5mm | |
| Tolerance | 0%~+50% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
C22468121 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| Type | Details |
|---|---|
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |



