etasolution ETA5055V330DD1E
| Manufacturer | etasolutionAsian Brands |
| MPN | ETA5055V330DD1E |
| LCSC Part # | C22466949 |
| Packaging | DFN-4-EP(1x1) |
| Customer # | |
| Key Attributes | Ultra-High PSRR, Ultra-Low lq, 500mA LDO for RF and Analog Circuits |
| Datasheet | etasolution ETA5055V330DD1E |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | etasolution | |
| Packaging | DFN-4-EP(1x1) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 4.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Features | Enable control;Output discharge;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | etasolution | |
| Packaging | DFN-4-EP(1x1) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Features | Enable control;Output discharge;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
ETA5055 is a low dropout linear regulator featuring ultra-high power supply rejection ratio, ultra-low quiescent current, fast startup, and excellent line and load transient response. The PSRR can reach up to 102dB at 1.2V output voltage. Therefore, this device is an ideal power solution for noise-sensitive applications such as RF transmission, mobile phones, CMOS sensors, and audio. ETA5055 is available in DFN1x1-4, DFN2x2-6, SOT23-5, CSP-4, and FOT-4 packages.
Features
- Ultra-high PSRR, up to 102dB (typical 94dB @ 1kHz)
- Ultra-low quiescent current: 4.5μA
- 500mA output current capability
- Ultra-low dropout voltage
- Stable operation with wide-range ceramic capacitors greater than 1μF
- Excellent load and line transient response
- Optional output discharge resistor
- Lead-free, RoHS, and REACH compliant
- Halogen-free "green" device
- MSL: Level 3 for DFN1x1-4, DFN2x2-6, SOT23-5 packages; Level 1 for CSP-4, FOT-4 packages
Applications
- RF Power
- Smartphones & Tablets
- Cameras, Digital Camcorders & Set-Top Boxes
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | etasolution | |
| Packaging | DFN-4-EP(1x1) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 4.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Features | Enable control;Output discharge;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | etasolution | |
| Packaging | DFN-4-EP(1x1) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Features | Enable control;Output discharge;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
ETA5055 is a low dropout linear regulator featuring ultra-high power supply rejection ratio, ultra-low quiescent current, fast startup, and excellent line and load transient response. The PSRR can reach up to 102dB at 1.2V output voltage. Therefore, this device is an ideal power solution for noise-sensitive applications such as RF transmission, mobile phones, CMOS sensors, and audio. ETA5055 is available in DFN1x1-4, DFN2x2-6, SOT23-5, CSP-4, and FOT-4 packages.
Features
- Ultra-high PSRR, up to 102dB (typical 94dB @ 1kHz)
- Ultra-low quiescent current: 4.5μA
- 500mA output current capability
- Ultra-low dropout voltage
- Stable operation with wide-range ceramic capacitors greater than 1μF
- Excellent load and line transient response
- Optional output discharge resistor
- Lead-free, RoHS, and REACH compliant
- Halogen-free "green" device
- MSL: Level 3 for DFN1x1-4, DFN2x2-6, SOT23-5 packages; Level 1 for CSP-4, FOT-4 packages
Applications
- RF Power
- Smartphones & Tablets
- Cameras, Digital Camcorders & Set-Top Boxes
C22466949 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



