LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C1206X102M4REC7210 product image
Images for reference only

KEMET C1206X102M4REC7210

Manufacturer
MPN
C1206X102M4REC7210
LCSC Part #
C2246648
Packaging
1206
Customer #
Key Attributes
1nF X7R ±20% 16V 1206 Ceramic Capacitors RoHS
DatasheetKEMET C1206X102M4REC7210
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0775$ 0.08
200+$ 0.03$ 6.00
500+$ 0.029$ 14.50
1,000+$ 0.0284$ 28.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging1206
Capacitance1nF
Temperature CoefficientX7R
Tolerance±20%
Voltage Rating16V

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CC1206MRX7R9BB102YAGEOSimilar12061,260$ 0.0283
NL1206B102M500CPBNHUI JUSimilar12061,450$ 0.0133
VJ1206Y102MLJAJ32VISHAYSimilar12060$ 0.5325
VJ1206Y102MLXAJ32VISHAYSimilar12060$ 0.5325
VJ1206Y102MLAAJ32VISHAYSimilar12060$ 0.5325
5 more alternative parts.View all substitutes