TI TPS7H2140MPWPTSEP
| Manufacturer | |
| MPN | TPS7H2140MPWPTSEP |
| LCSC Part # | C22466029 |
| Packaging | HTSSOP-28(6.4x9.7) |
| Customer # | |
| Key Attributes | HTSSOP-28(6.4x9.7) Power Management - Specialized |
| Datasheet | TI TPS7H2140MPWPTSEP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28(6.4x9.7) | |
| Features | Adjustable current limiting;Overcurrent Protection;Protection latch | |
| Operating Temperature | -55℃~+125℃ | |
| Interface | - | |
| Voltage - Supply | 4.5V~32V | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28(6.4x9.7) | |
| Features | Adjustable current limiting;Overcurrent Protection;Protection latch |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Interface | - | |
| Voltage - Supply | 4.5V~32V | |
| Output Voltage | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TPS7H2140 - SEP is a fully-protected quad-channel electronic fuse integrating four 160 mΩ NMOS power FETs. Comprehensive diagnostic features and high-accuracy current sensing enable intelligent load control. Externally adjustable current limiting improves overall system reliability by constraining surge or overload currents.
Features
AI Translation
- Vendor product drawing available, VID V62/23610
- Total Ionizing Dose (TID) characterized to 30 krad(Si)
- Radiation Lot Acceptance Test (RLAT) to 20 krad(Si)
- Single Event Effects (SEE) characterized
- Single Event Latchup (SEL), Single Event Burnout (SEB), and Single Event Gate Rupture (SEGR) immune to LET of 43 MeV·cm²/mg
- Single Event Transient (SET) and Single Event Functional Interrupt (SEFI) characterized to effective LET of 43 MeV·cm²/mg
- Quad-channel 160 mΩ eFuse with comprehensive diagnostics and current sense analog output
- Wide operating voltage range: 4.5 V to 32 V
- Ultra-low standby current < 500 nA
- High-accuracy current sensing: ±15% accuracy at ILOAD ≥ 25 mA; adjustable current limit via external resistor (RCL) with ±15% accuracy at ILOAD ≥ 500 mA
- Protection features: short-to-ground protection via current limiting (internal or external); thermal shutdown with latch-off option and thermal hysteresis; inductive load negative voltage clamp with optimized slew rate; loss-of-ground and loss-of-power protection
- Diagnostic features: overcurrent and short-to-ground detection; open-load and short-to-supply detection; global fault reporting for fast interrupt
- 28-pin thermally enhanced PWP package
- Space Enhanced Plastic (SEP)
- Military temperature range (−55°C to 125°C)
Applications
AI Translation
- Satellite Electrical Power System (EPS)
- Space satellite power management and distribution
- Radiation-tolerant power tree applications
- Controlled power rail sequencing (power-up and power-down)
- Solenoid driving
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 70.847 | $ 70.85 |
| 250+ | $ 28.2694 | $ 7067.35 |
| 500+ | $ 27.3248 | $ 13662.40 |
| 1,000+ | $ 26.8571 | $ 26857.10 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28(6.4x9.7) | |
| Features | Adjustable current limiting;Overcurrent Protection;Protection latch | |
| Operating Temperature | -55℃~+125℃ | |
| Interface | - | |
| Voltage - Supply | 4.5V~32V | |
| Output Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | TI | |
| Packaging | HTSSOP-28(6.4x9.7) | |
| Features | Adjustable current limiting;Overcurrent Protection;Protection latch |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Interface | - | |
| Voltage - Supply | 4.5V~32V | |
| Output Voltage | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TPS7H2140 - SEP is a fully-protected quad-channel electronic fuse integrating four 160 mΩ NMOS power FETs. Comprehensive diagnostic features and high-accuracy current sensing enable intelligent load control. Externally adjustable current limiting improves overall system reliability by constraining surge or overload currents.
Features
AI Translation
- Vendor product drawing available, VID V62/23610
- Total Ionizing Dose (TID) characterized to 30 krad(Si)
- Radiation Lot Acceptance Test (RLAT) to 20 krad(Si)
- Single Event Effects (SEE) characterized
- Single Event Latchup (SEL), Single Event Burnout (SEB), and Single Event Gate Rupture (SEGR) immune to LET of 43 MeV·cm²/mg
- Single Event Transient (SET) and Single Event Functional Interrupt (SEFI) characterized to effective LET of 43 MeV·cm²/mg
- Quad-channel 160 mΩ eFuse with comprehensive diagnostics and current sense analog output
- Wide operating voltage range: 4.5 V to 32 V
- Ultra-low standby current < 500 nA
- High-accuracy current sensing: ±15% accuracy at ILOAD ≥ 25 mA; adjustable current limit via external resistor (RCL) with ±15% accuracy at ILOAD ≥ 500 mA
- Protection features: short-to-ground protection via current limiting (internal or external); thermal shutdown with latch-off option and thermal hysteresis; inductive load negative voltage clamp with optimized slew rate; loss-of-ground and loss-of-power protection
- Diagnostic features: overcurrent and short-to-ground detection; open-load and short-to-supply detection; global fault reporting for fast interrupt
- 28-pin thermally enhanced PWP package
- Space Enhanced Plastic (SEP)
- Military temperature range (−55°C to 125°C)
Applications
AI Translation
- Satellite Electrical Power System (EPS)
- Space satellite power management and distribution
- Radiation-tolerant power tree applications
- Controlled power rail sequencing (power-up and power-down)
- Solenoid driving
C22466029 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

