LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
60% OFF
XFCN M2056R-02P product image
  • M2056R-02P thumbnail 1
  • M2056R-02P thumbnail 2
  • M2056R-02P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN M2056R-02P

Manufacturer
XFCNAsian Brands
MPN
M2056R-02P
LCSC Part #
C22465962
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
2.00mm Crimp Style Connectors
DatasheetXFCN M2056R-02P
Custom CablesMOQ 1pc
In-Stock: 960
960 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0357$ 0.0143$ 0.29
200+$ 0.028$ 0.0112$ 2.24
1,000+$ 0.0237$ 0.0095$ 9.50
2,000+$ 0.0212$ 0.0085$ 17.00
10,000+$ 0.019$ 0.0076$ 76.00
20,000+$ 0.0178$ 0.0072$ 144.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingThrough Hole,Right Angle,P=2mm
Pitch1.25mm
Current Rating4A
Flame Retardant RatingUL94V-0
Voltage Rating (Max)125V
Mounting TypeRight Angle
Contact MaterialBrass
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs2P
Plastic MaterialPA66
Number of PINs Per Row2
Pin Structure1x2P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.