LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DEXU Electronics URA2405S-6WR3

Manufacturer
DEXU ElectronicsAsian Brands
MPN
URA2405S-6WR3
LCSC Part #
C22465472
Packaging
SIP,22x9.5mm
Customer #
Key Attributes
5V 36V SIP,22x9.5mm DC DC Converters
DatasheetDEXU Electronics URA2405S-6WR3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerDEXU Electronics
PackagingSIP,22x9.5mm
Output Voltage5V
Ripple Noise50mVp-p
Type-
Operating Temperature-40℃~+85℃
Quiescent Supply Current5mA
Voltage - Supply36V
Capacitive Load(Max)680uF
Number of Outputs2
Iout600mA
Height12mm
Frequency - Switching500kHz
Isolation Voltage(Vrms)1.5kV
Output Power6W
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection
Conversion Efficiency80%
Length22mm
Width9.5mm

Introduction

AI Translation

6W, 1500VDC isolated regulated single/dual-output DC-DC converter module, ultra-wide input voltage range: 4:1, low standby power consumption: 0.15W (typ), low ripple noise: 50mV (typ), input undervoltage protection, output short-circuit protection (auto-recovery), operating temperature: -40°C~+85°C. This series of DC-DC modules is suitable for power supply circuits requiring large input voltage variations and input-to-output isolation. With an ultra-wide input voltage range (4:1), highly stable output voltage, low ripple noise, and high efficiency and reliability, it is particularly well-suited for industrial control system power supplies, communication system power supplies, power monitoring system power supplies, and instrumentation power supplies.

Features

AI Translation
  • Ultra-wide input voltage range: 4:1
  • Low standby power consumption: 0.15W (typ)
  • Low ripple noise: 50mV (typ)
  • Input under-voltage protection
  • Output short-circuit protection (auto-recovery)
  • Operating temperature: -40°C~+85°C

Applications

AI Translation
  • Industrial control system power supply
  • Communication system power supply
  • Power monitoring system power supply
  • Instrumentation power supply