KEMET C326C220K3G5TA7301
| Manufacturer | |
| MPN | C326C220K3G5TA7301 |
| LCSC Part # | C2246537 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 22pF C0G ±10% 25V Through Hole,P=2.54mm Ceramic Capacitors RoHS |
| Datasheet | KEMET C326C220K3G5TA7301 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=2.54mm | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V | |
| Pin Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=2.54mm | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V | |
| Pin Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0857 | $ 0.09 |
| 200+ | $ 0.0332 | $ 6.64 |
| 500+ | $ 0.032 | $ 16.00 |
| 1,000+ | $ 0.0315 | $ 31.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=2.54mm | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V | |
| Pin Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Through Hole,P=2.54mm | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V | |
| Pin Spacing | 2.54mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C326C220K3G5TA | KEMET | Through Hole,P=2.54mm | 0 | $ 0.113 | ||
| C315C220K3G5TA | KEMET | Through Hole,P=2.54mm | 0 | $ 0.113 | ||
| C315C220K3G5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.0857 | ||
| C324C220K3G5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.0857 | ||
| C315C220K2G5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.0404 | ||
| C326C220KAG5TA | KEMET | Through Hole,P=2.54mm | 0 | $ 0.113 | ||
| C320C220KAG5TA | KEMET | Through Hole,P=2.54mm | 0 | $ 0.113 | ||
| C315C220KAG5TA | KEMET | Through Hole,P=2.54mm | 0 | $ 0.113 | ||
| C315C220KAG5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.0857 | ||
| C315C220J3G5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.0871 | ||
| 1C10C0G220J050R | VISHAY | Through Hole,P=2.54mm | 0 | $ 0.0799 | ||
| 1C10C0G220J100R | VISHAY | Through Hole,P=2.54mm | 0 | $ 0.0799 | ||
| C320C220J2G5TA | KEMET | Through Hole,P=2.54mm | 0 | $ 0.1173 | ||
| C315C220JAG5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.0871 | ||
| C316C220G3G5TA | KEMET | Through Hole,P=2.54mm | 0 | $ 0.3373 | ||
| C326C220G3G5TA | KEMET | Through Hole,P=2.54mm | 0 | $ 0.3373 | ||
| C316C220G3G5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.2502 | ||
| C320C220G3G5TA7301 | KEMET | Through Hole,P=2.54mm | 0 | $ 0.2502 | ||
| C315C220F3G5TA | KEMET | Through Hole,P=2.54mm | 0 | $ 0.4139 | ||
| C320C220F3G5TA | KEMET | Through Hole,P=2.54mm | 0 | $ 0.5407 |

