XINGLIGHT XL-5050RGBWC-2812B
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-5050RGBWC-2812B |
| LCSC Part # | C22464516 |
| Packaging | SMD-4P,5x5mm |
| Customer # | |
| Key Attributes | 5050 RGBW SMD LED |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,5x5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 1.2kHz |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,5x5mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 1.2kHz |
Report an ErrorShow similar products (0) >
In-Stock: 2,365
2,365 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1649$ 0.1485 | $ 0.74 |
| 50+ | $ 0.1288$ 0.1160 | $ 5.80 |
| 150+ | $ 0.1133$ 0.1020 | $ 15.30 |
| 1,000+ | $ 0.0962$ 0.0866 | $ 86.60 |
| 2,000+ | $ 0.0876$ 0.0789 | $ 157.80 |
| 5,000+ | $ 0.0824$ 0.0742 | $ 371.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,5x5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 1.2kHz |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,5x5mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 1.2kHz |
Report an ErrorShow similar products (0) >
C22464516 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



