DDY SFE8040A-560M-F-HF
| Manufacturer | DDYAsian Brands |
| MPN | SFE8040A-560M-F-HF |
| LCSC Part # | C22464233 |
| Packaging | SMD,8x8mm |
| Customer # | |
| Key Attributes | FIXED IND 56uH 1.6A 0.205Ω SMD,8x8mm |
| Datasheet | DDY SFE8040A-560M-F-HF |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Packaging | SMD,8x8mm | |
| Current Rating | 1.6A | |
| Inductance | 56uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 205mΩ | |
| Current - Saturation(Isat) | 1.7A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Packaging | SMD,8x8mm | |
| Current Rating | 1.6A | |
| Inductance | 56uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 205mΩ | |
| Current - Saturation(Isat) | 1.7A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.12 | $ 0.60 |
| 50+ | $ 0.0949 | $ 4.75 |
| 150+ | $ 0.0823 | $ 12.35 |
| 1,000+ | $ 0.0729 | $ 72.90 |
| 2,000+ | $ 0.0654 | $ 130.80 |
| 5,000+ | $ 0.0616 | $ 308.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Packaging | SMD,8x8mm | |
| Current Rating | 1.6A | |
| Inductance | 56uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 205mΩ | |
| Current - Saturation(Isat) | 1.7A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Packaging | SMD,8x8mm | |
| Current Rating | 1.6A | |
| Inductance | 56uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 205mΩ | |
| Current - Saturation(Isat) | 1.7A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



