DDY SFE4030A-5R6M-F-HF
| Manufacturer | DDYAsian Brands |
| MPN | SFE4030A-5R6M-F-HF |
| LCSC Part # | C22464074 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 5.6uH 1.95A 0.085Ω SMD,4x4mm |
| Datasheet | DDY SFE4030A-5R6M-F-HF |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.95A | |
| Inductance | 5.6uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.6A | |
| DC Resistance(DCR) | 85mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.95A | |
| Inductance | 5.6uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.6A | |
| DC Resistance(DCR) | 85mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
In-Stock: 30
30 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0546 | $ 0.55 |
| 100+ | $ 0.0432 | $ 4.32 |
| 300+ | $ 0.0374 | $ 11.22 |
| 2,000+ | $ 0.0332 | $ 66.40 |
| 4,000+ | $ 0.0297 | $ 118.80 |
| 10,000+ | $ 0.028 | $ 280.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.95A | |
| Inductance | 5.6uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.6A | |
| DC Resistance(DCR) | 85mΩ | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | DDY | |
| Packaging | SMD,4x4mm | |
| Current Rating | 1.95A | |
| Inductance | 5.6uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.6A | |
| DC Resistance(DCR) | 85mΩ | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SFE6020A-5R6M-F-HF | DDY | SMD,6x6mm | 40 | $ 0.0655 | ||
| SFE6028A-5R6M-F-HF | DDY | SMD,6x6mm | 20 | $ 0.0728 | ||
| SFE4020A-5R6M-F-HF | DDY | SMD,4x4mm | 20 | $ 0.0546 | ||
| SFE5020B-5R6M-F-HF | DDY | SMD,5x5mm | 20 | $ 0.0582 | ||
| SFE5040B-5R6M-F-HF | DDY | SMD,5x5mm | 0 | $ 0.0338 | ||
| SFE6045A-5R6M-F-HF | DDY | SMD,6x6mm | 0 | $ 0.0728 | ||
| SFE8040A-5R6M-F-HF | DDY | SMD,8x8mm | 0 | $ 0.12 |



